284442-1
PLUG FOR MQS 12 POS. COLOUR BL
Enhance your automotive connectivity with this high-quality plug designed for MQS 12-position housings, offering reliable signal transmission. Crafted with durable PA GF material in a sleek black finish, it ensures longevity even in harsh operating conditions, withstanding temperatures ranging from -30 to 105°C. Featuring a 2.54mm pitch and 180° cable exit angle, this connector provides seamless integration in wire-to-wire setups. With its two-row design and 24V DC voltage rating, it guarantees efficient power delivery and polarization for secure mating. Ideal for a variety of automotive applications, this plug does not compromise on performance, meeting RoHS compliance standards for environmentally conscious use. Upgrade your connector system with this essential component, perfect for automotive professionals and enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284442-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .752 in |
Cable Exit Angle: | 180° |
Height: | 16 mm, .63 in |
Width: | .274 in, 6.95 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284442-1 |
SKU: | AMP284442-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |