284513-4
4 POS TERMI-BLOK HDR 900 POL.
Easily connect power and signal components with our 4-position header, designed for efficient board mounting. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures secure and reliable connections in industrial applications. With a current rating of 11 A and voltage tolerance of 300 V AC, this header is suitable for a wide range of power and signal transmission needs. The right-angle mount and through-hole contact style offer versatility in installation, while the wave solder capability simplifies assembly processes. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a dependable choice for various environments. RoHS compliant and lead-free, this header meets international standards for environmental responsibility. Offering 150 units per package, it's ideal for bulk installations in manufacturing settings. Experience seamless connectivity with our high-quality 4-position header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284513-4 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 150 |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .134 in, 3.4 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 90° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 284513-4 |
SKU: | AMP284513-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |