Efficiently power and transmit signals with this 2-position, 11A header, designed for board mount assembly. Featuring a durable PA 6/6 housing in a sleek green finish, it ensures reliable connectivity in industrial settings. The phosphor bronze contacts with tin plating offer robust performance, while the 3.5mm pitch and 300V AC voltage rating meet versatile application needs. With a vertical mount angle and through-hole contact style, it's easy to integrate into PCBs. RoHS compliant and suitable for lead-free soldering processes, this header is a sustainable choice for your wire-to-board connections in power and signal circuits. Packaged in quantities of 300, it's ideal for bulk installations. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your terminal block assemblies with this high-quality, wave solder capable connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284514-2
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284514-2
SKU:AMP284514-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: