292164-3

Heilind Number:AMP292164-3
Manufacturer:TE Connectivity
Manufacturer Number:292164-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT P/HDR BOX H ASSY 3P T/P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292164-3
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:60
Contact Amperage:4 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3174
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:292164-3
SKU:AMP292164-3

Detailed Description

Enhance your power and signal connectivity with our AMP CT Series 3-Position Header Box Assembly. This high-quality component features a durable Nylon 6/6 housing in a natural color, suitable for board mount installation. With through-hole solder termination and brass contacts plated with tin, it ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). UL 94V-0 rated for safety, it's ideal for various applications, including wire-to-board connections. With a compact design, it offers efficient PCB mounting with kinked legs for retention. Certified by UL and CSA, it meets stringent quality standards. RoHS compliant for environmental responsibility, it guarantees both performance and sustainability in your assembly projects. With a package quantity of 60, it's perfect for bulk installations. Elevate your electronic designs with the AMP CT Series Header Box Assembly.