Enhance your power and signal connections with our CT Crimp Type Receptacle Housing. Designed for reliability, this housing features a natural thermoplastic construction and is ideal for cable mount applications. With a compact size and inline contact layout, it accommodates 30-22 AWG wire sizes effortlessly. Boasting UL 94V-0 flammability standard compliance and UL and CSA agency certifications, it ensures safety and quality. Operating efficiently at temperatures ranging from -30 to 105°C, it's suitable for various environments. With 3 contacts, 1 row, and a 2mm pitch, it's perfect for wire-to-wire and wire-to-board setups. Trust in its 2000V AC dielectric withstanding voltage and 4A amperage rating for seamless performance. Whether for data transmission or power supply, this connector is a vital component in your electronic assemblies. Compliant with RoHS regulations, it's an eco-friendly choice for your connectivity needs. Each pack contains 5000 pieces, making it convenient for bulk installations. Elevate your PCB connectivity with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179228-3
Color:Natural
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:.314
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:5000
Number of Positions:3
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.314 in, 8 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:2000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:179228-3
SKU:AMP179228-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2016P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one.Download