Enhance your power and signal connectivity with our Hybrid Mini Drawer Receptacle Assembly. Featuring six contacts in a compact design, this assembly is perfect for demanding applications. With a 15A amperage and 250VAC voltage rating, it ensures reliable performance. The thermoplastic housing and copper alloy contacts guarantee durability, while the crimp termination method allows for easy installation. Meeting UL 94V-0 flammability standards, this black receptacle assembly is both safe and efficient. Whether for data or power transmission, its tuning fork contact design ensures optimal signal transmission. Operating in a wide temperature range from -30 to 105°C, it's suitable for various environments. With 50 units in each tray package, it's convenient for bulk orders. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with the Hybrid Mini Drawer Receptacle Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292184-1
Color:Black
Series:CT Hybrid Drawer
Amperage:15 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:16.4
Overall Length:1.299
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:50
Number of Positions:6
Housing Color:Black
Insulation Resistance:100 MΩ
GPL:K13
Packaging:Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
PCB Retention:Without
Connector Height:16.4 mm, .646 in
Panel Mount Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0732
Drawer Style:Miniature Power
Custom Configurable:No
Number of Columns:2
Number of Power Positions:2
Number of Signal Positions:4
Wire Size:24 - 16 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA
Contact Design:Tuning Fork
Contact Transmits:Power, Signal (Data)
Connector Length:1.299 in, 33 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1800 V AC
Connector Width:18 mm, .709 in
Mating Retention:Without
Voltage Rating (UL):250 V AC
Power Contact Centerline:.335 in, 8.5 mm
Insulation Diameter:.055 - .094 in, 1.4 - 2.4 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:292184-1
SKU:AMP292184-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: