Enhance your power and signal connectivity with this 15A CAP ASS'Y featuring a sleek black design. Ideal for the CT Hybrid Drawer series, this connector boasts a durable thermoplastic housing and copper alloy contacts for reliable performance. With 6 contacts in 2 rows, it offers secure panel mounting via crimp termination. Operating at 250VAC, it ensures efficient power transmission while accommodating 24-16 AWG wire sizes. Meeting UL 94V-0 standards, it guarantees safety and quality, making it a perfect fit for various applications. Explore its features, including a 1800VAC dielectric withstand voltage and -30 to 105°C operating temperature range, and elevate your connectivity solutions today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292180-1
Color:Black
Series:CT Hybrid Drawer
Amperage:15 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:16.4
Overall Length:1.299
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:400
Number of Positions:6
Housing Color:Black
Insulation Resistance:100 MΩ
GPL:K13
Packaging:Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
PCB Retention:Without
Connector Height:16.4 mm, .646 in
Panel Mount Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0732
Drawer Style:Miniature Power
Custom Configurable:No
Number of Columns:2
Number of Power Positions:2
Number of Signal Positions:4
Wire Size:24 - 16 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA
Contact Design:Tab
Contact Transmits:Power, Signal (Data)
Connector Length:1.299 in, 33 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1800 V AC
Connector Width:18 mm, .709 in
Mating Retention:Without
Mating Connector Lock:Without
Voltage Rating (UL):250 V AC
Power Contact Centerline:.335 in, 8.5 mm
Insulation Diameter:.055 - .094 in, 1.4 - 2.4 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:292180-1
SKU:AMP292180-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: