66099-4

III+ PIN,1-16,30AU/FL,LP

Part Aliases: TE Connectivity AMPS-0-0066099-4,260994-000  
Easily connect and transmit power and signals with our III+ PIN Contact. Designed for efficient crimp termination, this brass contact features a durable 30AU/FL plating for reliable performance. With a contact size of 16, it accommodates 16-18 AWG wire sizes. Operating in a wide temperature range from -55 to 90°C, it's suitable for industrial applications. This versatile contact, sold in a package of 1000, is RoHS compliant, making it a sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66099-4
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Carton, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Matte
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:AMPS-0-0066099-4,260994-000 66099-4
SKU:AMP66099-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/26/2024PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines.
Download