292303-6
USB A R/A RCPT ASSY THRU HOLE,
Enhance connectivity with our USB Type A Right Angle Receptacle Assembly, designed for seamless integration on circuit boards. This standard USB 2.0 component features a thermoplastic housing in sleek black, ensuring durability and reliability in various applications. With a 1A amperage rating and gold or gold flash plating over palladium nickel on the contact mating area, it guarantees efficient power and signal transmission. The through-hole termination method and kinked legs for PCB retention offer secure mounting, while the flange panel mount feature enables easy installation. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for diverse environments. RoHS compliant and with UL 94V-0 flammability standard, it meets stringent quality and safety requirements. Whether for data or device connections, this USB assembly, with 30 included in the package, is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292303-6 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 30 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .09 in, 2.29 mm |
Packaging: | Box & Tray, Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292303-6 |
SKU: | AMP292303-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2019 | E-16-009044-C - Cancellation of PCN E-16-009044. |
Download |
03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |