293041-2
FF 250 TAB 0.35-1.0MM2 TPBR
Effortlessly connect and disconnect wires with these FF 250 Tab Terminals. Featuring a durable brass construction with pre-tin plating, they ensure reliable conductivity. The straight orientation and open barrel design make them easy to use, while their compatibility with 6.35mm wide tabs and .81mm thick wires caters to a variety of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F) and acceptance of wire insulation diameters up to 2.31mm (.091in), these terminals are versatile and efficient. Suitable for wire sizes ranging from .32 to 1.04mm² (17-22 AWG) and equipped with F-Crimp technology, they guarantee secure and lasting connections. An essential component for various electrical projects, these tab terminals are a reliable choice for professionals and DIY enthusiasts alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 293041-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 1.063 in, 27 mm |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 22 AWG, .32 - 1.04 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .091 in, 2.31 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP293041-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .36 mm / .014 in |
Voltage (Max): | 250 V |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.5 mm / .06 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download |