| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1376393-4 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15.8 mm, .622 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1376393-4 |
| SKU: | AMP3-1376393-4 |
3-1376393-4
| Heilind Number: | AMP3-1376393-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1376393-4 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Key 5.0 series, a dependable solution for your electrical needs. This UL and CSA certified connector features a durable Nylon 6/6 - GF housing and copper alloy contacts, ensuring reliable performance. With a 2-row configuration and cable mount design, it offers versatile installation options. Crimp termination method and 6 positions make it suitable for various applications, while its yellow housing color adds visibility. Operating in a wide temperature range and meeting UL 94V-0 flammability standards, it guarantees safety in all environments. Mating retention with a latch mechanism and keyed alignment ensure secure and error-free connections. Ideal for appliances and power applications, this RoHS compliant connector is a must-have for efficient power and signal transmission. Packaged in a quantity of 500, it is convenient for both small-scale and bulk projects. Trust in the Key 5.0 series for seamless connectivity in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1376387-4 | ![]() | |
| TE Connectivity 8-1376387-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


