3-1376387-4
5mm B-T-W Conn. 6P(2row) HDR A
Enhance your power connection with the Power Key 5.0 series, designed to meet CSA and UL standards for reliability. Constructed with durable Nylon 6/6 - GF housing material, this board mount connector features press-fit termination through holes for secure installation. With a pitch of 5 mm and a voltage rating of 300 V AC, it offers robust performance in various applications. The yellow housing color and inline contact layout make it easy to identify and use in appliances. With a contact amperage of 10 A and 6 power positions, it ensures efficient power transmission. Its compact design, with a connector height of .55 inches, is suitable for space-constrained installations. RoHS compliant and featuring a UL 94V-0 flammability rating, this connector prioritizes safety and environmental standards. Whether in industrial machinery or consumer electronics, the Power Key 5.0 series is a reliable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1376387-4 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .244 in, 6.2 mm |
Package Quantity: | 100 |
Contact Amperage: | 10 A |
Number of Positions: | 6 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 442 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 14.1 mm, .55 in |
PCB Retention Type: | Mounting Post/Kinked Legs |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L961 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 16.6 mm, .653 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .248 in, 6.3 mm |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 14.1 mm, .555 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1376387-4 |
SKU: | AMP3-1376387-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |