Enhance your electrical connections with our Spring Spade Terminal, designed for secure and efficient wire termination. Crafted with brass contact material, this terminal ensures reliable conductivity. Its straight orientation and #8 stud size accommodate easy installation, while its operating temperature range of -40 to 110°C (-40 to 230°F) guarantees durability in various environments. Suitable for 18-14 AWG wires (.8-2 mm²), it features an open barrel for convenient crimping. RoHS compliant and meticulously engineered, this terminal is a must-have in your toolkit for professional wiring tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42168-2
Contact Material:Brass
Overall Length:20.83 mm, .82 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP42168-2
Plating Material:Tin
Weight per Piece:1.043 g
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.77 mm / 2.92 mm / .07 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Spring Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Download