| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD14024F |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1419108-1 |
RTD14024F
Specifications
Detailed Description
Elevate your HVAC systems with the RTD14024F power relay. Designed for efficient performance, this relay boasts a 16A amperage and a coil voltage of 24VDC, making it ideal for various applications. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it ensures reliable operation. The silver nickel contact material guarantees durability, while the 1 Form C contact arrangement offers versatility. Perfect for socket and printed circuit board mounting, this relay is essential for optimizing your HVAC setup. Rest assured, it complies with RoHS standards for environmentally friendly operation. Upgrade your relay game with the RTD14024F.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1879021-9 | SMW3 10R 5% | ![]() |
| TE Connectivity 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| TE Connectivity 6-104935-0 | 10 MTE HDR SRRA LTCH.100CL LF | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PCN-23-193270 - Manufacturing Location Change applicable only to American customers. The following Parts Numbers will be transferred from Shenzhen, China to Waidhofen, Austria. All technical specifications remain unchanged. The new location is under a certified quality management system. | Download | |||
| 07/12/2023 | PCN-22-155798 - Product Improvement. The following part numbers are being modified due to remove glue at the gate of relay base. This change will improve glue process. This change is just an appearance change, no function and performance influence of relay. | Download | |||
| 06/12/2023 | P-23-024235 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 03/26/2021 | E-20-015899 - Product Improvement. These parts are affected by following change. To adapt the Potter & Brumfield brand of RT 1pole relays to the latest RT design, we will also use welded contacts in addition the currently used riveted contacts. Welded contacts are already common standard in the relay technology and are already used in several other product series like RT standard. The Standard and Safety Approvals are not affected by this change and will remain unchanged. The traceability of change is ensured by the date-code. | Download | |||


