350922-3
PIN, MATE-N-LOK, UMNL
Enhance your power connector systems with our Universal MATE-N-LOK PIN. Designed for secure cable mounting, this essential contact component features a durable phosphor bronze construction and pre-tin plating for reliable performance. With CSA and UL standards compliance, it ensures safety and quality in electrical applications. Suitable for 10-12 AWG wire sizes, it accommodates stranded wires with ease. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it guarantees efficiency in various environments. Its straight orientation and locking lance retention system offer convenience and stability in wire-to-wire connections. VDE tested and RoHS compliant, it meets international standards for environmental responsibility. Whether for appliances or industrial equipment, this contact is a crucial component for power circuit applications. With 3000 pieces in a reel packaging, it's ready to streamline your assembly processes. Elevate your connectivity with this essential power contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350922-3 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 3000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 19 A |
Termination Type: | Crimp |
GPL: | 236 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1316 |
Wire Size: | 10 - 12 AWG, 3 - 5 mm² |
Contact Design: | Solid |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .2 in, 5.08 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Standards Met: | CSA,UL |
Part Aliases: | 350922-3 |
SKU: | AMP350922-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |