3-1437290-9
3900113-3412=DWG#E3900113
Part Aliases: TE Connectivity 3900113-3412
Explore the versatility of the SUPERSEAL 1.0mm series with this 4-row housing for female terminals. Designed for industrial and commercial transportation applications, this connector system offers reliable wire-to-board and wire-to-device connectivity. With 34 positions and a pitch of 3mm, it ensures efficient power distribution with a voltage rating of up to 250V AC/DC. The PBT GF body material and UL 94V-2 flammability standard compliance guarantee durability and safety in operation. Featuring a sealing option for added protection, it is suitable for harsh environments with an operating temperature range of -40 to 125°C. The integrated polarization and terminal position assurance ensure proper mating and secure connections. Measuring at 1.266" length, 1.496" height, and 1.504" width, this black housing with a 180° cable exit angle offers easy installation and serviceability. RoHS compliant, it meets environmental standards while catering to various voltage architectures from 12V to 240V. Experience convenience and performance with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1437290-9 |
Series: | SUPERSEAL 1.0mm |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 34 |
GPL: | J12 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J602 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.266 in |
Cable Exit Angle: | 180° |
Height: | 1.496 in, 38 mm |
Width: | 1.504 in, 38.2 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .039 in, 1 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3900113-3412 3-1437290-9 |
SKU: | AMP3-1437290-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/06/2024 | P-24-025722 - package QTY change. From 500pcs to 510pcs. Before (29*tub:17pcs each tub +1*tub:7pcs), after (30*tub:17pcs each tub). | Download |
10/19/2022 | PCN-22-155852 - Adding 2nd source material. TE is adding a 2nd source material for the part numbers listed below.These PNs are TE proprietary designs,therefore considered catalog/general market product.PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Submission will not occur without request.If PPAP requested,disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. The change is necessary to avoid material shortages. The change does not impact performance. | Download |
03/03/2020 | P-20-018770 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in TE China, The new tooling is necessary in order to respond to demand increase. The added tooling does not impact connector performance | Download |