3-1447221-4
S/S CONN REC CONTACT ASSEMBLY
Enhance your automotive connectivity with this S/S CONN REC CONTACT ASSEMBLY. Designed for optimal performance in rugged environments, this assembly features a socket terminal with F-Crimp for secure and reliable connections. The contact plating of tin ensures corrosion resistance, while the operating temperature range of -30 to 130 °C (-22 to 266 °F) makes it suitable for a variety of applications. With a primary locking feature and clean body design, it guarantees a perfect fit and easy installation. RoHS compliant and suitable for 20 AWG (.5 mm²) wires, it's an essential component for automotive, truck, bus, and off-road terminals. Upgrade your connectivity solution with this high-quality assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1447221-4 |
Amperage: | 6 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 266 °F, -30 - 130 °C |
Wire Size: | 20 AWG, .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Socket |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP3-1447221-4 |
series: | SUPERSEAL 1.0mm |
Seal Type: | Family Seal |
Interface Plating: | Gold (Au) |
Mating Pin Diameter: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.6 - 1.9 mm / .063 - .075 in |
Wire Size Search: | 20 AWG / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Part Alias: | 3900187-02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/23/2023 | PCN-23-176499 - Location Change. TE Connectivity is adding new capacity tooling for Superseal Connector Receptacle Contact Assembly at our existing factory in Suzhou, Jiangsu (China). The material of socket body made in Suzhou is changed from beryllium copper to Cu-Ni-Si alloy which has very similar performance. The tin plating in crimp area of socket body made in Suzhou is changed from bright tin to matte tin. And a dot is added on sleeve for traceability. These PNs are TE proprietary designs, therefore considered as catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download |
05/20/2021 | E-17-007416-C - PCN Cancellation of E-17-007416. Reason for Cancellation: This PCN part and what was needed. | Download |
06/28/2018 | E-17-007416 - Product Improvement. Contact body-Material change. | Download |
04/28/2014 | P-14-009873 - Document clarification. | Download |