3-1437449-9

7012X3D=RLY,STD,ON,2P,110VDC,

Enhance control and precision in your electrical systems with our On-Delay Time Delay Relay. With a rugged Mounting Bracket for secure installation, this relay offers reliable performance with a contact arrangement of 2 Form C (DPDT) for versatile connectivity. The delay time can be easily adjusted between 5 to 50 seconds, allowing for customizable operation. Featuring Screw Terminals for convenient wiring and a Knob control type, this relay is suitable for various industrial applications. Operating at 10 A, 240 VAC, and powered by 110 VDC, it ensures efficient power management. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your time delay relay system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437449-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 50 seconds
Input Voltage:110 VDC
Control Type:Knob
SKU:AMP3-1437449-9
Multiple Timing Ranges:Without
Actuating System:DC
Product Category:Electromechanical Relays
Product Type:Relay
Relay Type:Time Delay
Magnetic Blow-Out Device:Without
Supplier Product:Time Delay Relays
Part Alias:7012X3D

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: