2-1423157-4
7012AK=RLY,STD,ON,2P,120VAC,30
Enhance your electrical system with our Time Delay Relay, offering a convenient on-delay operation with a delay time range of 1 to 300 seconds. Featuring a sturdy Mounting Bracket for easy installation, this relay ensures reliable performance with an amperage of 10A at 240VAC. Its compact dimensions of 114.8 x 65.3 x 71.9 mm make it suitable for various applications. With a DPDT contact arrangement and screw terminal termination, it guarantees efficient connectivity. The control knob allows for easy adjustment, while its RoHS compliance reflects our commitment to quality and sustainability. Upgrade your setup with this essential timing module.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1423157-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1 - 300 seconds |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP2-1423157-4 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 2-1423157-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |