3-1618100-2

D101X=RELAY, CLOSE DIFFERENTIA

Elevate your power system's reliability with the D101X Relay, designed for close differential protection. This essential component features a flanged mount type for secure installation and a robust contact current rating of 5 A. With its 1 Form A SPST-NO contact arrangement, it ensures seamless operation in critical applications. Operating at 120 VAC in a three-phase system, it offers essential protection and control. Crafted with quality and performance in mind, this relay is a vital asset for maintaining the integrity of your electrical infrastructure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618100-2
Mount Type:Flanged
Contact Current Rating:5 A
Dimensions:127 x 139.7 x 106.72 mm, 5 x 5.5 x 4.18 in
Contact Arrangement:1 Form A, SPST-NO, 1 NO
Input Voltage:120 VAC
Phase:Three
SKU:AMP3-1618100-2
series:Wilmar Protective Relays
Contact Arrangement (Additional Output):None
Actuating System:AC
Mode of Operation:Adjustable Pick-Up & Adjustable Drop-Out
Product Type:Relay
Relay Type:Protective Relay
Time Delay:Without
Protection Function:Undervoltage, Close Differential
Supplier Product:Protective Relays
Part Alias:3-1618100-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2013P-13-009099 - Manufacturing location change; the manufacture of this product will be moved to the TE facility in Fairview, North Carolina [USA] beginning May 30, 2013.Download