3-1618240-9
K43P332=RELAY, VACUUM, SPST,
Elevate your power management systems with the Kilovac K43 series vacuum relay, featuring a rugged flanged mount type for secure installation. With a maximum voltage handling capability of 26.5 VDC, this SPST relay ensures reliable operation in high-power applications. Boasting a low coil resistance of 80 Ω and a matching coil voltage, it delivers efficient performance. The 1 Form P contact arrangement, rated for 24 A, offers seamless connectivity. Equipped with SPST-Latching functionality, this relay also includes 1 latching mechanism for added versatility. Coil leads and high voltage tabs provide convenient termination options. Non-RoHS compliant. Upgrade your relay setup with this high-voltage powerhouse.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1618240-9 |
Series: | Kilovac K43 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 24 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP3-1618240-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 3-1618240-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |