1-1618239-8
K41A334=RELAY, VACUUM, SPST-NO
Elevate your electrical systems with the K41A334 Vacuum Relay from our Kilovac K41 series. This high-performance SPST-NO relay boasts a maximum voltage of 26.5 VDC, making it ideal for demanding applications. With a coil resistance of 290 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation. Featuring a contact current rating of 30 A, 1 Form A contact arrangement, and high voltage tabs for power termination, this relay is designed for efficiency. Its non-flanged mount type and bus wire terminations offer versatility in installation. RoHS compliant, it meets stringent environmental standards, guaranteeing both performance and sustainability in one compact package. Upgrade to the K41A334 and experience superior relay technology at its best.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618239-8 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618239-8 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618239-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |