3-1623788-7
SQM5 R75 5% (WIRE)
Introducing the SQM5 R75 5% Through Hole Resistor, a high-quality component designed for reliable performance in various electronic applications. With a power rating of 5W and a resistance value of 0.75Ω, this wirewound resistor ensures efficient power management and accurate signal control. Featuring tinned copper leads for easy installation, it boasts a vertical mount type for seamless integration onto circuit boards. The durable construction, with an operating temperature range of -55 to 250°C, guarantees stable operation even in harsh environments. Manufactured with precision and adherence to industry standards, this resistor is an essential choice for demanding electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1623788-7 |
Mount Type: | Radial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads, Vertical Leads |
Resistance: | .75 Ω |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 25 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP3-1623788-7 |
series: | CGS SQ |
Lead Type: | Radial-Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 3-1623788-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |