HSC300R10J
HSC300 R10 5%
Enhance your electronic circuitry with the high-performance HSC300 R10 5% Power Resistor. Designed for robust power handling, this wirewound resistor boasts a power rating of up to 300 W and a low resistance of .1 Ω. Its M6 Threaded Stud termination type ensures secure installation in a variety of applications, while its 2500 V AC rated voltage guarantees reliable operation. With RoHS compliance and a tolerance of 5%, this component offers both environmental friendliness and precision performance. The Chassis Mount design, measuring 180 x 41 x 71.4 mm, facilitates easy integration into your setups, making it a versatile choice for demanding projects in the fields of electronics, telecommunications, and more. Trust in the quality and durability of this resistor to optimize the efficiency of your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC300R10J |
Power Rating: | 150 W, 300 W |
Termination Type: | M6 Threaded Stud |
Resistance: | .1 Ω |
Rated Voltage: | 2500 V AC |
Dimensions: | 180 x 41 x 71.4 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1630027-4 |
series: | CGS HS |
Lead Type: | Fixed |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Element Material: | Aluminum |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 3-1630027-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |