| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676123-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1676123-7 |
3-1676123-7
| Heilind Number: | AMP3-1676123-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1676123-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor. With a power rating of 0.5 W and a resistance of 27 Ω, it ensures efficient performance in a wide operating temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this axial leaded resistor features tinned copper leads for easy installation. Its metal oxide film element, with a 5% tolerance and a temperature coefficient of ±350 ppm/°C, guarantees precision and reliability. RoHS compliant and rated for 250 V, this component is ideal for various electronic applications. Upgrade your projects with this essential passive component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


