3-1676625-3

Heilind Number:AMP3-1676625-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1676625-3
ECAD Model:
3D Model

Description:

HSA25 16R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676625-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:16 Ω
Rated Voltage:550 V AC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1676625-3

Detailed Description

Enhance your circuitry with the HSA25 16R 1% Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 25W and a resistance of 16Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 550V AC, it offers robust protection for your electronic components. Its solder lug termination type allows for secure and easy installation, while its compact dimensions of 51 x 28 x 15mm make it suitable for space-constrained setups. Compliant with RoHS standards, this chassis mount resistor is not only efficient but also environmentally friendly, making it an ideal choice for your engineering projects. Elevate your design with the exceptional quality and precision of this power resistor.