| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734506-9 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1734506-9 |
| SKU: | AMP3-1734506-9 |
3-1734506-9
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU 2 mm vertical mount receptacle. Featuring 32 gold-plated sockets in a 2-row configuration, it offers reliable through-hole solder termination for secure attachment. With a pitch of 2 mm and voltage rating of 250 VAC, it ensures efficient power transmission. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability. Ideal for industrial applications, this connector guarantees a seamless PCB assembly process. RoHS-compliant and designed for fully loaded conditions, it delivers optimal performance in board-to-board connections. Upgrade your system with this high-quality PCB connector for enhanced functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1734506-1 | ![]() |


