4-1734506-1

RCPT, 2.0MM, 36P,VRT MT, 8 Au", 2.6ST

Enhance your electronic connections with this high-performance PCB mount receptacle from the AMPMODU 2 mm series. Designed for efficiency and durability, this straight orientation connector features 36 gold-plated contacts for optimal signal transmission. With a pitch of 2 mm and a voltage rating of 250 VAC, it meets industrial standards for reliability. The thermoplastic housing in sleek black ensures both strength and style, while the through-hole solder termination method guarantees secure attachment to your circuit board. Its compact size, with a stack height of only 4.5 mm, makes it perfect for mezzanine and board stacking applications. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector is not only environmentally friendly but also safe to use. Elevate your PCB assembly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734506-1
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734506-1
SKU: AMP4-1734506-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: