3-1761603-3

IDC LOW PRO HDR 40P VERT BLUE

Enhance your connectivity with our IDC Low Pro HDR 40P Vert Blue Connector, designed for seamless signal transmission. This straight-header, board-mount connector features 40 contacts in 2 rows, with a pitch of 2.54mm. Crafted from durable Polybutylene Terephthalate housing material in a striking blue color, it ensures reliable performance in a range of environments. With a contact material of Phosphor Bronze and gold plating in the mating area, it guarantees optimal conductivity. Meeting UL 94V-0 flammability standards, it prioritizes safety without compromising on functionality. Perfect for wire-to-board applications, this connector operates efficiently in temperatures ranging from -65 to 105°C (-85 to 221°F), making it ideal for various industrial settings. With its high-temperature rating and RoHS compliance, it's a dependable choice for your connectivity needs. Packaged in quantities of 50, it's ready to streamline your projects with ease. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1761603-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:40
Housing Color:Blue
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
Mating Alignment:With
Mating Alignment Type:Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E123
Connector Length:2.3 in, 58.42 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-1761603-3
SKU:AMP3-1761603-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: