| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179694-4 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 14 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 3-179694-4 |
| SKU: | AMP3-179694-4 |
3-179694-4
Specifications
Detailed Description
Enhance your connectivity with the CT MT REC ASSY 14P GRAY, a crucial component in the AMP CT series. This receptacle assembly, designed for power and signal applications, boasts 14 contacts arranged in a single row for efficient connectivity. Its Polybutylene Terephthalate - GF housing material ensures durability, while the insulation displacement crimp (IDC) termination method simplifies installation. With a cable mount (free-hanging) design and mating retention lock, secure and stable connections are guaranteed. Operating in a wide temperature range from -30 to 105°C, this assembly is reliable in various environments. Suitable for wire-to-board connections, it offers a pitch of 2mm (.079 in) and complies with RoHS regulations. Trust in this high-quality component for seamless data and device connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-179694-4 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 3-179694-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-4 | ![]() | |
| TE Connectivity 1-292254-4 | ![]() |


