3-179694-5
2MM CT MT REC ASSY 15P GRAY
Enhance your power and signal connections with the AMP CT Series Receptacle in Gray. Designed for reliable performance, this connector features a 3A amperage and 15 positions, perfect for a variety of applications. Its Polybutylene Terephthalate - GF housing material ensures durability, while the Cable Mount (Free-Hanging) design allows for easy installation. With Insulation Displacement Crimp (IDC) termination, it guarantees secure connectivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. The mating retention lock provides added security, and its pitch of 2mm (.079 in) offers efficient PCB integration. Ideal for data and devices, this connector is RoHS compliant and part of our extensive range of PCB Socket Receptacles. Elevate your connectivity solutions with the AMP CT Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-179694-5 |
Color: | Gray |
Series: | AMP CT |
Amperage: | 3 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 15 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 3-179694-5 |
SKU: | AMP3-179694-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |