3-1879377-3

Heilind Number:AMP3-1879377-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879377-3
ECAD Model:
3D Model

Description:

CRGH0805 5% 20R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879377-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879377-3

Detailed Description

Enhance your circuitry with the CRGH0805 5% Power Resistor, a high-performance component designed for optimal power management. With a resistance of 20 Ω and a power rating of 0.33 W, it ensures reliable operation in a variety of applications. This surface mount resistor, featuring a compact 0805 size, is easy to integrate onto your PCB. Crafted with thick film technology, it guarantees precision and stability, while its solder termination type simplifies installation. Compliant with RoHS regulations, it is not only efficient but also environmentally friendly. Upgrade your electronic designs with the CRGH0805 for consistent performance and durability.