3-1879459-3

Heilind Number:AMP3-1879459-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879459-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R22 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879459-3
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:22 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879459-3

Detailed Description

Enhance your circuitry with the RL73N 1E R22 1% 1K RL, a high-quality 0402-sized surface mount resistor. With a power rating of .0625 W and a tolerance of 1%, this current sensing resistor is ideal for precise applications. Its thick film element ensures reliable performance, while its solder termination type facilitates easy installation. Measuring just 1 x .5 x .32 mm, it's compact yet powerful. Trust in its 22 Ω resistance for consistent results. This component is part of our Surface Mount Resistors range, offering top-notch quality for your electronic projects.