| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879460-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879460-8 |
3-1879460-8
Specifications
Detailed Description
Enhance your circuitry with the RL73N 1J R36 1% 1K RL Surface Mount Resistor. This compact 0603-sized component, with a power rating of .1 W, offers precise resistance of 36 Ω with a tight 1% tolerance. Perfect for current sensing applications, it features thick film technology and two solder terminations for secure mounting. Measuring 1.6 x .8 x .45 mm, this resistor is ideal for space-constrained designs. Trust in its reliability for your electronic projects, as it meets industry standards for quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


