3-1879461-9

Heilind Number:AMP3-1879461-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879461-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R51 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879461-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:51 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879461-9

Detailed Description

Enhance current sensing in your electronic projects with the RL73H 2A R51 1% 1K RL resistor. This surface mount component features a resistance of 51 Ω, ensuring precise and reliable performance. With a power rating of .125 W, it can handle moderate power loads efficiently. The 0805 size code and solder termination make it easy to install on PCBs. Constructed with thick film technology and offering a tolerance of 1%, this resistor guarantees accuracy in current measurement. Its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your board. Trust in this high-quality component for optimal current sensing in a variety of applications.