3-1879462-4

Heilind Number:AMP3-1879462-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879462-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R39 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879462-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:39 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879462-4

Detailed Description

Enhance your electronic circuitry with the RL73H 2B R39 1% 1K RL resistor. This high-quality surface mount component boasts a resistance of 39 Ω with a power rating of .25 W, ensuring reliable performance. Its compact 1206 size and solder termination make it easy to integrate, while the thick film element type guarantees durability. With a tight tolerance of 1%, you can trust in its precision. Ideal for current sensing applications, this resistor is a vital addition to any project requiring dependable signal control. Upgrade your setup with the RL73H series – a trusty choice for electronic enthusiasts.