| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879494-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879494-2 |
3-1879494-2
| Heilind Number: | AMP3-1879494-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879494-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 20R 0.2W Power Resistor. Featuring a compact 0603 size and surface mount design, this resistor is perfect for applications where space is limited. With a resistance of 20 ohms and a power rating of 0.2W, it offers reliable performance in a variety of circuits. The thick film element ensures durability, while the solder termination provides easy installation. RoHS compliant and rated for 50V, it meets international standards for environmental responsibility. Upgrade your designs with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


