| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879498-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879498-9 |
3-1879498-9
| Heilind Number: | AMP3-1879498-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879498-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% Power Resistor, boasting a resistance of 510 KΩ and a power rating of 0.5 W. Designed for surface mount applications, this compact component measures 3.1 x 1.55 x .55 mm, making it ideal for space-constrained designs. With a rated voltage of 200 V and thick film technology, it ensures reliable performance in various circuit configurations. Featuring solder termination and RoHS compliance, it offers easy installation and environmental responsibility. Trust in its precision and durability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


