3-1879499-2

Heilind Number:AMP3-1879499-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879499-2
ECAD Model:
3D Model

Description:

CRGH2010 5% 20R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879499-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879499-2

Detailed Description

Enhance your electronic projects with the CRGH2010 5% 20R 1W Power Resistor. This compact 2010 size chip resistor, with a power rating of 1W and a resistance of 20Ω, is designed for reliable performance in high-power applications. Featuring a surface mount termination type and RoHS compliance, it ensures easy installation and environmental responsibility. The thick film element technology guarantees stable and accurate performance, while the 5% tolerance allows for precise circuit control. With a rated voltage of 200V and a compact size of 5 x 2.5 x .55 mm, this resistor is ideal for space-constrained designs. Trust in its quality as a vital component in your next project. Indispensable for Products, Passives, Resistors, and Surface Mount applications.