| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879499-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879499-8 |
3-1879499-8
| Heilind Number: | AMP3-1879499-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879499-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 36Ω 1W Power Resistor, a high-performance component designed for surface mount applications. With a voltage rating of 200V, this thick film resistor ensures reliable power distribution in your electronic devices. Its compact 2010 size and solder termination make installation a breeze, while the 5% tolerance guarantees precise resistance values. RoHS compliant and featuring a durable construction, this resistor is a dependable choice for a wide range of industrial and commercial projects. Elevate your designs with the quality and efficiency of the CRGH2010 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


