| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879499-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879499-9 |
3-1879499-9
| Heilind Number: | AMP3-1879499-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879499-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 39Ω 1W Power Resistor. This high-performance component, crafted with thick film technology, offers reliable resistance of 39 ohms at a rated voltage of 200V. Designed for surface mount applications, it boasts a compact 2010 size and solder termination for easy installation. With a tolerance of 5%, it ensures precise performance in demanding environments. Upgrade your electronics with this RoHS-compliant resistor, perfect for power-sensitive systems. Elevate your design with the quality and efficiency of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


