| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879500-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879500-3 |
3-1879500-3
| Heilind Number: | AMP3-1879500-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879500-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 300K 1W power resistor, offering high performance in a compact 2010 size. This surface mount component features a solder termination, ensuring secure installation. With a resistance of 300 KΩ and a rated voltage of 200 V, it's suitable for a wide range of applications. The thick film element guarantees reliability, while the 5% tolerance allows for precise operation. Measuring just 5 x 2.5 x .55 mm, it's perfect for space-constrained designs. Elevate your electronic projects with this quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


