3-1879509-7

Heilind Number:AMP3-1879509-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879509-7
ECAD Model:
3D Model

Description:

CRGH0805 1% 255R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879509-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879509-7

Detailed Description

Enhance the performance of your electronic circuits with our CRGH0805 1% power resistor. With a resistance of 255 Ω and a power rating of 0.33 W, this surface mount component is ideal for applications requiring precision and durability. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, offers efficient space utilization. Featuring a thick film element and solder termination, it ensures reliable connectivity. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of electronic devices. With a tolerance of 1% and RoHS compliance, it guarantees quality and environmental responsibility. Upgrade your circuit designs with our high-performance surface mount resistor.