| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879509-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879509-8 |
3-1879509-8
| Heilind Number: | AMP3-1879509-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879509-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, a reliable component that guarantees precision and efficiency. With a resistance of 261 ohms and a power rating of 0.33 watts, this surface-mount resistor is ideal for applications requiring stable performance. Its compact 0805 size and solder termination make it easy to install, while its thick film element ensures durability. Operating at a rated voltage of 150 volts, it meets the highest quality standards for electronic components. Upgrade your designs with this essential power resistor, perfect for a wide range of industrial and DIY projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


