| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879512-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879512-5 |
3-1879512-5
| Heilind Number: | AMP3-1879512-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879512-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 power resistor, boasting a 301KΩ resistance and a power rating of .33W. Designed for surface mount applications, this thick film resistor guarantees precision with a 1% tolerance. With a rated voltage of 150V, it ensures reliable performance in various electronic devices. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. Trust in its quality and durability for seamless integration into your projects. Upgrade to this high-performance component and experience enhanced efficiency in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


