3-1879523-8

Heilind Number:AMP3-1879523-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879523-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 24R3 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879523-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879523-8

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 24R3 2W surface mount power resistor. Measuring 6.35 x 3.2 x 0.55 mm and with a resistance of 24.3 Ω, this compact yet powerful component is designed for optimal performance. With a power rating of 2 W and a tolerance of 1%, it ensures accurate and efficient operation. Its thick film element and solder termination type guarantee durability and reliability. Rated for up to 200 V, it suits a wide range of applications. Ideal for demanding environments, this resistor is a valuable addition to any electronic toolkit.