| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879635-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 536 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879635-0 |
3-1879635-0
| Heilind Number: | AMP3-1879635-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879635-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the high-precision H4 536K 0.5% 15PPM resistor. Mountable with ease thanks to its axial lead design, this resistor boasts a power rating of 0.5 W, making it ideal for various applications. With tinned copper leads for efficient connectivity, it offers a resistance of 536 KΩ and operates seamlessly in a wide temperature range from -55 to 155 °C. Meeting quality standards, this thin film resistor guarantees accuracy with a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C. Its compact dimensions of 10 x 3.7 mm and rohs_compliance make it a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


