3-1879745-6

Heilind Number:AMP3-1879745-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879745-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K27 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879745-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879745-6

Detailed Description

Enhance precision in your electronic projects with this RP 1J 1K27 0.1% 15PPM Cut Length resistor. Measuring 1.55 x .8 x .45 mm, it fits perfectly in surface mount applications with its 0603 size code. The thin film element type ensures reliable performance, while the solder termination type simplifies installation. Operating at a power rating of .1 W and a rated voltage of 75 V, this resistor offers a resistance of 1.27 KΩ with a tolerance of .1%. Ideal for use in various electronic devices, it guarantees accuracy and efficiency in circuitry design.