3-1924939-5

PLUG ASSY, 96P GPEC II KEY A R

Introducing the Plug Assembly for the 96P GPEC II KEY A R series, designed for the Get .64 Connector System. This housing accommodates female terminals with four rows, featuring a 2.5mm pitch for seamless connectivity. With a durable PA GF body in sleek black, it ensures reliable performance in automotive applications. The integrated strain relief and polarization enhance stability, while the sealable design offers added protection. Operating smoothly in a wide temperature range, from -40 to 125°C (-40 to 257°F), this assembly is serviceable and RoHS compliant, making it a sustainable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1924939-5
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, 2.5 mm
Strain Relief: Yes
Polarization: Yes
Body Material: PA GF
Number of Positions: 96
GPL: N26
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M101
Connector System: Wire to Board, Wire-to-Device
Length: 3.268 in
Cable Exit Angle: 90°
Height: 1.504 in, 38.2 mm
Width: 1.646 in, 41.8 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 1, 10, 11, 14, 16, 17, 18, 19, 2, 20, 23, 24, 25, 26, 27, 28, 29, 33, 34, 35, 36, 37, 38, 39, 4, 40, 41, 47, 48, 49, 5, 50, 51, 53, 54, 6, 67, 68, 70, 8, 84, 9
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 3-1924939-5
SKU: AMP3-1924939-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: