1924782-1
GET FEM TERM 1.2MM, TS, SNAG 1MMSQ
Enhance your automotive connectivity with the GET FEM Term 1.2MM. Designed for maximum performance, this terminal features a secure crimp contact with tin plating for optimal conductivity. Its durable construction can withstand operating temperatures ranging from -40 to 125°C, making it ideal for a variety of environments. With a wire size of 1mm² and F-Crimp compatibility, it ensures a reliable and efficient connection. The terminal's receptacle splice type and primary locking feature guarantee a clean and secure fit, perfect for automotive, truck, bus, and off-road applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1924782-1 |
Amperage: | 17 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924782-1 |
series: | Get .64 Connector System |
Seal Type: | Family Seal or Unsealed |
Interface Plating: | Tin (Sn) |
Mating Tab Width: | .64 mm / 1.2 mm / .025 in / .047 in |
Wire Insulation Diameter: | 1.9 - 2.1 mm / .075 - .082 in |
Customer Preferred Contact: | Yes |
Terminal Transmits: | 0 - 24 A (Low Power) |
Packaging Quantity: | 30000 |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |